OPB350C125Z
Description: Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of OPB350C125Z by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for OPB350C125Z by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK6313
Newark Transistor Output Slotted Switch, 1-Channel, 2.55Mm Slot Width |Tt Electronics/optek Technology OPB350C125Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.2500
  • 10 $6.5200
  • 25 $5.9400
  • 50 $5.5300
  • 100 $5.1600
  • 250 $4.3400
$4.3400 / $7.2500 Buy Now
DISTI # 000000000004087555
Sager Liquid Level Sensors Fluid In-Line Sensor OPB350W125Z with 24 twisted wires & connector 0
Buy Now

CAD Models for OPB350C125Z by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB350C125Z by TT Electronics OPTEK Technology

OPB350C125Z
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Number of Functions
1
On-state Collector Current-Nom
2.6 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom
2.55 mm
Want to compare parts?
  1. OPB350C125Z
    TT Electronics OPTEK Technology
    Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for OPB350C125Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB350C125Z by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB350C125Z by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB350C125Z would you like to use for your alert(s)?
  • Please alert me when OPB350C125Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB350C125Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB350C125Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB350C125Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB350C125Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB350C125Z by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: