Part Details for OPB350L187 by TT Electronics OPTEK Technology
Overview of OPB350L187 by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB350L187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5220
|
Newark | Gap/Reflective Sensor Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350L187 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.4400 | Buy Now |
DISTI #
365-1237-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3842 In Stock |
|
$4.8600 / $5.8400 | Buy Now |
DISTI #
70048609
|
RS | Sensor, Phototransistor, Fluid In-Line, Transmissive, 0.188 Tube, 890NM, 50 mA | Optek (TT Electronics) OPB350L187 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Future Electronics | OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.8900 / $5.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9100 / $5.7300 | Buy Now |
DISTI #
000000000003458946
|
Sager | Liquid Level Sensors Fluid in-line sensor .188 Tube Min Qty: 200 | 0 |
|
$5.8900 | Buy Now |
Part Details for OPB350L187
OPB350L187 CAD Models
OPB350L187 Part Data Attributes
|
OPB350L187
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB350L187
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 1.91mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 1.91 mm |