-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M5162
|
Newark | Liquid Level Sensor, 1/16" Tubing, Sensor Output Type:Phototransistor, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Output Current:50Ma, Response Time:-, Product Range:Opb350 Series, Connection Size:1/16" Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350W062Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3800 | Buy Now |
DISTI #
365-1406-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1701 In Stock |
|
$7.3260 / $8.8400 | Buy Now |
DISTI #
70048923
|
RS | Sensor, Transmissive, Fluid In-Line, 0.062 Tube, Wire, 890NM, 100 mW, 50 mA | Optek (TT Electronics) OPB350W062Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 / $8.0400 | RFQ |
|
Future Electronics | OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.0100 / $7.3700 | Buy Now |
|
Onlinecomponents.com | Tube Liquid Sensor - for 1/16" OD Tubing - w/Mounting Tabs RoHS: Compliant |
674 In Stock |
|
$6.7200 / $7.8400 | Buy Now |
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
DISTI #
000000000003458948
|
Sager | Liquid Level Sensors Fluid in-line sensor 0.062 Tube Min Qty: 200 | 0 |
|
$8.0600 | Buy Now |
|
Master Electronics | Tube Liquid Sensor - for 1/16" OD Tubing - w/Mounting Tabs RoHS: Compliant |
674 In Stock |
|
$6.7200 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB350W062Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB350W062Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2.55 mm |