-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3531
|
Newark | Liquid Sensor, Phototransistor, 0.05A, Sensor Output:Phototransistor, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:50Ma, Response Time:-, Product Range:Opb350 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350W125Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2590 |
|
$7.4000 / $8.4000 | Buy Now |
DISTI #
07W8056
|
Newark | Fluid In-Line Sensor, .125 Inch Tubing, 24" Wires/Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350W125Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.4000 | Buy Now |
DISTI #
365-1897-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1758 In Stock |
|
$7.1830 / $8.6100 | Buy Now |
DISTI #
70049966
|
RS | Sensor, Transmissive, Fluid In-Line, 0.125In Tubing, 24 To 30V, 50 mA, Bulk | Optek (TT Electronics) OPB350W125Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 / $8.7000 | RFQ |
|
Future Electronics | OPB350 Series 5.25 V 890 nm 50 mA Chassis Mount Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$7.3200 / $7.3900 | Buy Now |
|
Onlinecomponents.com | Tube Liquid Sensor - for 1/8" OD Tubing - w/Mounting Tabs RoHS: Compliant |
1630 In Stock |
|
$6.5600 / $7.6600 | Buy Now |
DISTI #
000000000003458949
|
Sager | Liquid Level Sensors Fluid in-line sensor .125 Tube Min Qty: 200 | 0 |
|
$7.8700 | Buy Now |
|
Master Electronics | Tube Liquid Sensor - for 1/8" OD Tubing - w/Mounting Tabs RoHS: Compliant |
1630 In Stock |
|
$6.5600 / $7.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB350W125Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB350W125Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.55mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2.55 mm |