-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 1.91mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0023
|
Newark | Liquid Level Sensor, Sensor Output:-, Supply Voltage Dc Min:-, Supply Voltage Dc Max:5.25V, Output Current:-, Response Time:-, Product Range:Opb350 Series, Svhc:No Svhc (27-Jun-2018), Body Material:Plastic, Level Sensor Ty Rohs Compliant: Yes |Tt Electronics/optek Technology OPB350W250Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$6.9900 / $7.9900 | Buy Now |
DISTI #
365-1240-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
707 In Stock |
|
$7.1720 / $8.6100 | Buy Now |
DISTI #
70048612
|
RS | Sensor, Phototransistor, Fluid In-Line, Transmissive, 0.188 Tube, 890NM, 50 mA | Optek (TT Electronics) OPB350W250Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 232 |
|
$7.7400 / $8.7000 | Buy Now |
|
Future Electronics | OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$6.8400 / $7.0200 | Buy Now |
|
Onlinecomponents.com | Tube Liquid Sensor - OPB350 Series - Phototransistor - Pre-wired - 50 mA - 5 Vdc. RoHS: Compliant |
1483 In Stock |
|
$6.5600 / $7.6600 | Buy Now |
|
Quest Components | 1.91 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 1 |
|
$6.9200 / $10.3800 | Buy Now |
DISTI #
000000000003458951
|
Sager | Liquid Level Sensors Fluid in-line sensor .250 Tube Min Qty: 1 | 0 |
|
$7.7800 / $8.5300 | Buy Now |
DISTI #
C1S542800084522
|
Chip1Stop | Photointerrupters | 1041 |
|
$6.4800 / $7.4900 | Buy Now |
|
Master Electronics | Tube Liquid Sensor - OPB350 Series - Phototransistor - Pre-wired - 50 mA - 5 Vdc. RoHS: Compliant |
1483 In Stock |
|
$6.5600 / $7.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB350W250Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB350W250Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 1.91mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 1.91 mm |