Part Details for OPB461L11 by TT Electronics OPTEK Technology
Overview of OPB461L11 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB461L11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2987
|
Newark | Optoswitch, Sensor Output Type:Open Collector, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:16V, Output Current:14Μa Rohs Compliant: Yes |Tt Electronics/optek Technology OPB461L11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
OPB461L11-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2120 | Buy Now |
DISTI #
70049891
|
RS | Sensor, Photologic, Slotted Optical Switch, Npn, 3.18mm, 4.5 To 16Vdc, 7.5 mA | Optek (TT Electronics) OPB461L11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now |
Part Details for OPB461L11
OPB461L11 CAD Models
OPB461L11 Part Data Attributes
|
OPB461L11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB461L11
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.1 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB461L11
This table gives cross-reference parts and alternative options found for OPB461L11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB461L11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB961L51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB461L11 vs OPB961L51Z |
OPB961L51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB461L11 vs OPB961L51 |
OPB961L11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB461L11 vs OPB961L11 |
OPB961L11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB461L11 vs OPB961L11 |