There are no models available for this part yet.
Overview of OPB703W by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OPB703W by Fairchild Semiconductor Corporation
Part Data Attributes for OPB703W by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH SENSITIVITY, 30V VCE
|
Body Breadth
|
5.33 mm
|
Body Height
|
22.94 mm
|
Body Length or Diameter
|
17.86 mm
|
Gap Size
|
3.8 mm
|
Measurement Range-Max (mm)
|
3.81 mm
|
Measurement Range-Min (mm)
|
1.27 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Channels
|
1
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Circuit Type
|
Transistor
|
Output Current-Max
|
0.0001 mA
|
Output Voltage-Max
|
30 V
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for OPB703W
This table gives cross-reference parts and alternative options found for OPB703W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB703W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB703W | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, | TT Electronics Resistors | OPB703W vs OPB703W |
OPB703W | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount | TT Electronics OPTEK Technology | OPB703W vs OPB703W |
OPB703W | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB703W vs OPB703W |