-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3536
|
Newark | Transmissive Sensor, 3.18Mm, 0.05A, 1.7V, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Rohs Compliant: Yes |Tt Electronics/optek Technology OPB831W55Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$4.4300 / $5.0500 | Buy Now |
DISTI #
73K1107
|
Newark | Optoswitch, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB831W55Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.5400 | Buy Now |
DISTI #
365-1729-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
76907 In Stock |
|
$4.6200 / $5.5300 | Buy Now |
DISTI #
70049689
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB831W55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 | RFQ |
|
Future Electronics | OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.2100 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired - Chassis Mount. RoHS: Compliant |
1943 In Stock |
|
$4.2300 / $4.9300 | Buy Now |
DISTI #
000000000003459303
|
Sager | Optical Switches, Transmissive, Phototransistor Output EMMITER/SENSOR ASSY Min Qty: 1 | 0 |
|
$5.0200 / $5.6500 | Buy Now |
DISTI #
2860798
|
element14 Asia-Pacific | TRANSMISSIVE SENSOR, 3.18MM, 0.05A, 1.7V RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$4.8358 / $5.0122 | Buy Now |
DISTI #
2860798
|
Farnell | TRANSMISSIVE SENSOR, 3.18MM, 0.05A, 1.7V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 45 |
|
$4.1749 / $5.2998 | Buy Now |
|
Master Electronics | Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired - Chassis Mount. RoHS: Compliant |
1943 In Stock |
|
$4.2300 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB831W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB831W55Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.001 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.01 s | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB831W55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB831W55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB831W55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB831W55Z vs OPB831W55 |
OPB831W55Z | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB831W55Z vs OPB831W55Z |