Part Details for OPB848TXV by TT Electronics OPTEK Technology
Overview of OPB848TXV by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OPB848TXV
OPB848TXV CAD Models
OPB848TXV Part Data Attributes
|
OPB848TXV
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB848TXV
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 50 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000015 s | |
Slot Width-Nom | 2.54 mm | |
Surface Mount | NO |
Alternate Parts for OPB848TXV
This table gives cross-reference parts and alternative options found for OPB848TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB848TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB848TX | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width | TT Electronics OPTEK Technology | OPB848TXV vs OPB848TX |
OPB848 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | OPB848TXV vs OPB848 |