Part Details for OPB850-1Z by TT Electronics Resistors
Overview of OPB850-1Z by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB850-1Z
OPB850-1Z CAD Models
OPB850-1Z Part Data Attributes
|
OPB850-1Z
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB850-1Z
TT Electronics Resistors
Transistor Output Slotted Switch, 1-Channel, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |