Part Details for OPB852A1 by TT Electronics OPTEK Technology
Overview of OPB852A1 by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB852A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPB852A1-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$2.4888 / $3.0500 | Buy Now |
DISTI #
70049650
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 100 mW | Optek (TT Electronics) OPB852A1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.6900 / $2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $2.7100 | Buy Now |
Part Details for OPB852A1
OPB852A1 CAD Models
OPB852A1 Part Data Attributes
|
OPB852A1
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB852A1
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 1.27 X 1.27 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 1.27 X 1.27 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB852A1
This table gives cross-reference parts and alternative options found for OPB852A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB852A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB860T11 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | OPB852A1 vs OPB860T11 |
H21A2 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | OPB852A1 vs H21A2 |
MOC70T1 | Transistor Output Slotted Switch, 1-Channel, 3.195mm Slot Width | Motorola Semiconductor Products | OPB852A1 vs MOC70T1 |
OPB827B | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB852A1 vs OPB827B |
HOA0860-T51 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB852A1 vs HOA0860-T51 |
OPB827C | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB852A1 vs OPB827C |
OPB360T51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB852A1 vs OPB360T51 |
OPB872T55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | OPB852A1 vs OPB872T55 |
EE-SH3-C | Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | OPB852A1 vs EE-SH3-C |
H21A2 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB852A1 vs H21A2 |