Part Details for OPB854A3 by TT Electronics Resistors
Overview of OPB854A3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for OPB854A3
OPB854A3 CAD Models
OPB854A3 Part Data Attributes
|
OPB854A3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB854A3
TT Electronics Resistors
Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.54 mm | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2.54 mm | |
Surface Mount | NO |
Alternate Parts for OPB854A3
This table gives cross-reference parts and alternative options found for OPB854A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB854A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB860T11 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | OPB854A3 vs OPB860T11 |
H21A2 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | OPB854A3 vs H21A2 |
MOC70T1 | Transistor Output Slotted Switch, 1-Channel, 3.195mm Slot Width | Motorola Semiconductor Products | OPB854A3 vs MOC70T1 |
OPB827B | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB854A3 vs OPB827B |
HOA0860-T51 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB854A3 vs HOA0860-T51 |
OPB827C | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB854A3 vs OPB827C |
OPB360T51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB854A3 vs OPB360T51 |
OPB872T55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | OPB854A3 vs OPB872T55 |
EE-SH3-C | Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | OPB854A3 vs EE-SH3-C |
H21A2 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | OPB854A3 vs H21A2 |