Part Details for OPB971P51Z by TT Electronics OPTEK Technology
Overview of OPB971P51Z by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB971P51Z
OPB971P51Z CAD Models
OPB971P51Z Part Data Attributes
|
OPB971P51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB971P51Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB971P51Z
This table gives cross-reference parts and alternative options found for OPB971P51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB971P51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB973N11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971P51Z vs OPB973N11 |
H22L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | OPB971P51Z vs H22L1 |
H22L2 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Harris Semiconductor | OPB971P51Z vs H22L2 |
OPB971P51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB971P51Z vs OPB971P51 |
OPB971P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971P51Z vs OPB971P11 |
OPB973N51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB971P51Z vs OPB973N51Z |
H22L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | OPB971P51Z vs H22L1 |
HOA6971-P51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB971P51Z vs HOA6971-P51 |
HOA6973-N51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB971P51Z vs HOA6973-N51 |
OPB627 | Logic Output Slotted Switch, 1-Channel, 4.83mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB971P51Z vs OPB627 |