Part Details for OPB990P11Z by TT Electronics OPTEK Technology
Overview of OPB990P11Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for OPB990P11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1246
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB990P11Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $7.0600 | Buy Now |
DISTI #
OPB990P11Z-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5670 | Buy Now |
DISTI #
70049238
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 0.254mm Aperture, 2V | Optek (TT Electronics) OPB990P11Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 429 |
|
$3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $6.2800 | Buy Now |
DISTI #
000000000003459792
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 1 | 25 |
|
$6.3400 / $7.2500 | Buy Now |
Part Details for OPB990P11Z
OPB990P11Z CAD Models
OPB990P11Z Part Data Attributes
|
OPB990P11Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB990P11Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.3 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB990P11Z
This table gives cross-reference parts and alternative options found for OPB990P11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB990P11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6990-P55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | OPB990P11Z vs HOA6990-P55 |
OPB490P11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB990P11Z vs OPB490P11Z |
OPB990P51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB990P11Z vs OPB990P51Z |
HOA6990-P51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB990P11Z vs HOA6990-P51 |
OPB990P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB990P11Z vs OPB990P11 |
HOA6990-P55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB990P11Z vs HOA6990-P55 |
OPB990P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB990P11Z vs OPB990P55 |