OPB992N11Z
Description: Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5

Overview of OPB992N11Z by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive Robotics and Drones

CAD Models for OPB992N11Z by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB992N11Z by TT Electronics OPTEK Technology

OPB992N11Z
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-5
Reach Compliance Code
compliant
Additional Feature
TTL COMPATIBLE
Configuration
SINGLE
Forward Current-Max
0.04 A
Gap Size
3.3 mm
Hysteresis Ratio-Nom
2
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Voltage-Max
35 V
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
3.11 mm
Supply Voltage-Min
4.5 V
Surface Mount
NO
Want to compare parts?
  1. OPB992N11Z
    TT Electronics OPTEK Technology
    Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
    VS

Alternate Parts for OPB992N11Z

This table gives cross-reference parts and alternative options found for OPB992N11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB992N11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB992N11 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB992N11
OPB992N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB992N11Z vs OPB992N11Z
Part Number Description Manufacturer Compare
OPB992N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB992N11Z vs OPB992N11Z
OPB492N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB992N11Z vs OPB492N11Z
HOA6992-N55 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB992N11Z vs HOA6992-N55
OPB992N55Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB992N55Z
HOA6992-N55 Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 Honeywell Microelectronics & Precision Sensors OPB992N11Z vs HOA6992-N55
OPB492N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB492N11Z
OPB992N51Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB992N11Z vs OPB992N51Z
OPB992N11 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB992N11
OPB992N55 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB992N55
OPB992N51 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB992N11Z vs OPB992N51

Related Parts for OPB992N11Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB992N11Z by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB992N11Z by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB992N11Z would you like to use for your alert(s)?
  • Please alert me when OPB992N11Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB992N11Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB992N11Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB992N11Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB992N11Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB992N11Z by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: