Part Details for OPF2416TC by TT Electronics Resistors
Overview of OPF2416TC by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for OPF2416TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for OPF2416TC
OPF2416TC CAD Models
OPF2416TC Part Data Attributes
|
OPF2416TC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPF2416TC
TT Electronics Resistors
Receiver, 155Mbps, ST Connector, Through Hole Mount, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT | |
Body Breadth | 12.5 mm | |
Body Height | 10.24 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 155 Mbps | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Reception Type | ANALOG | |
Surface Mount | NO |
Alternate Parts for OPF2416TC
This table gives cross-reference parts and alternative options found for OPF2416TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF2416TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2416TCZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | OPF2416TC vs HFBR-2416TCZ |
HFD3894-002 | Receiver, Through Hole Mount | Honeywell Sensing and Control | OPF2416TC vs HFD3894-002 |
HFBR-2416TA | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | OPF2416TC vs HFBR-2416TA |
HFBR-2416Z | Receiver, 160Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Broadcom Limited | OPF2416TC vs HFBR-2416Z |
HFBR-2416T | Receiver, 155Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | OPF2416TC vs HFBR-2416T |
HFBR-2416OPTIONM | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | OPF2416TC vs HFBR-2416OPTIONM |
HFBR-2416T | FIBER OPTIC RECEIVER, 155Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | OPF2416TC vs HFBR-2416T |
HFBR-2416TC | Receiver, 160Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | OPF2416TC vs HFBR-2416TC |
HFBR-2416MZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | OPF2416TC vs HFBR-2416MZ |
HFBR-2416OPTIONC | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | OPF2416TC vs HFBR-2416OPTIONC |