Part Details for OPI8015 by Texas Instruments
Results Overview of OPI8015 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPI8015 Information
OPI8015 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPI8015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86124944
|
Verical | OPI8015 Min Qty: 161 Package Multiple: 1 Date Code: 9601 | Americas - 14069 |
|
$1.9750 / $2.3375 | Buy Now |
|
|
Bristol Electronics | Optocoupl DC-IN 1-CH Trans DC-OUT 6-Pin DIP Min Qty: 1 | 198 |
|
$1.5390 / $3.4200 | Buy Now |
|
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 3540V ISOLATION, 0.2MBPS | 158 |
|
$2.1000 / $4.5000 | Buy Now |
|
|
Rochester Electronics | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3540V Isolation, 0.2MBps RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14173 |
|
$1.5800 / $1.9700 | Buy Now |
US Tariff Estimator: OPI8015 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPI8015 Part Data Attributes
|
|
OPI8015
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPI8015
Texas Instruments
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3540V Isolation, 0.2MBps
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-6 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Open Collector | |
| Configuration | Single | |
| Data Rate-Nom | 0.2 Mbps | |
| Forward Current-Max | 0.025 A | |
| Hysteresis Ratio-Nom | 1.4 | |
| Isolation Voltage-Max | 3540 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Response Time-Max | 7e-8 S | |
| Response Time-Nom | 3e-8 Ns | |
| Supply Voltage-Min | 4.75 V | |
| Surface Mount | No |
OPI8015 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact, symmetrical layout with the OPA8015 placed close to the input signal source. Keep the input traces short and use a ground plane to minimize noise and parasitic capacitance.
-
To optimize the OPA8015 for high-frequency performance, use a low-ESR capacitor (e.g., 10nF to 100nF) for power supply decoupling, and ensure the PCB layout is optimized for high-frequency signal integrity. Additionally, consider using a ferrite bead or a series resistor to reduce high-frequency noise.
-
The OPA8015 can handle input voltages up to ±10V, but the recommended input voltage range is ±5V to ensure optimal performance and linearity.
-
To reduce noise and distortion, use a low-noise power supply, add a noise filter (e.g., RC filter) at the input, and ensure the PCB layout is optimized for noise reduction. Additionally, consider using a shielded enclosure and minimizing the distance between the OPA8015 and the input signal source.
-
The OPA8015 can deliver up to 30mA of output current, but it's recommended to limit the output current to 10mA to ensure optimal performance and prevent overheating.