There are no models available for this part yet.
Overview of OPL812-OC by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for OPL812-OC by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK6395
|
Newark | Opl812-Oc |Tt Electronics/optek Technology OPL812-OC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $5.1900 | Buy Now | |
DISTI #
70049014
|
RS | Photologic TO-18, | Optek (TT Electronics) OPL812-OC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ | |
Onlinecomponents.com | NoPhotodetector Optoschmitt 3-Pin TO-18 RoHS: Compliant |
246 Partner Stock |
|
$9.8700 / $22.3300 | Buy Now | ||
DISTI #
000000000003460126
|
Sager | Photo IC Sensors Photologic Sensor | 0 |
|
Buy Now | ||
DISTI #
C1S542800061497
|
Chip1Stop | Other sensors RoHS: Not Compliant | 246 |
|
$2.7900 / $2.9200 | Buy Now | |
Master Electronics | NoPhotodetector Optoschmitt 3-Pin TO-18 RoHS: Compliant |
246 Partner Stock |
|
$9.8700 / $22.3300 | Buy Now |
CAD Models for OPL812-OC by TT Electronics OPTEK Technology
Part Data Attributes for OPL812-OC by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
HERMETIC, TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
OPEN COLLECTOR
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Supply Current-Max
|
0.015 mA
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for OPL812-OC
This table gives cross-reference parts and alternative options found for OPL812-OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL812-OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL563-OCA | Logic Output Photo IC, 3 PIN | TT Electronics Resistors | OPL812-OC vs OPL563-OCA |
S7136 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL812-OC vs S7136 |
S6809 | Logic Output Photo IC | Hamamatsu Photonics | OPL812-OC vs S6809 |
MRD950 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL812-OC vs MRD950 |
OPL563-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL812-OC vs OPL563-OCB |
S8064 | Logic Output Photo IC, PLASTIC PACKAGE-4 | Hamamatsu Photonics | OPL812-OC vs S8064 |
OPL561-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL812-OC vs OPL561-OCB |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL812-OC vs OPL551-OCA |
OPL551-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL812-OC vs OPL551-OCB |
S6846 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL812-OC vs S6846 |