-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2907
|
Newark | Optical Sensor, Phototransistor, Sensor Output Type:Phototransistor, Sensing Range Max:-, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:10Ma, Product Range:-, Input Current Max:20Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Tt Electronics/optek Technology OPS666 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$0.9340 | Buy Now |
DISTI #
365-1904-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS T-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7050 / $1.8000 | Buy Now |
DISTI #
70048992
|
RS | Sensor, LED, mAtched Pair, 30V, Through Hole, 50 mA, T-1 Package | Optek (TT Electronics) OPS666 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
DISTI #
19451196
|
Verical | Phototransistor Chip Silicon 2-Pin T-1 Bag Min Qty: 54 Package Multiple: 1 | Americas - 154 |
|
$1.5252 / $1.5966 | Buy Now |
DISTI #
9764356
|
element14 Asia-Pacific | OPTICAL SENSOR, PHOTOTRANSISTOR RoHS: Compliant Min Qty: 1 Container: Each | 154 |
|
$1.5084 / $1.6036 | Buy Now |
DISTI #
9764356
|
Farnell | OPTICAL SENSOR, PHOTOTRANSISTOR RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 154 |
|
$1.8211 | Buy Now |
|
Perfect Parts Corporation | 392 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPS666
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPS666
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |