Part Details for ORD37F0000S by Amphenol Positronic
Overview of ORD37F0000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ORD37F0000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-ORD37F0000S
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$35.8100 / $45.6800 | Order Now |
DISTI #
POSORD37F0000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSORD37F0000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ORD37F0000S
ORD37F0000S CAD Models
ORD37F0000S Part Data Attributes
|
ORD37F0000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ORD37F0000S
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ORD37F0000S
This table gives cross-reference parts and alternative options found for ORD37F0000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORD37F0000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORD37F0S500X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | ORD37F0000S vs ORD37F0S500X |
747957-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | ORD37F0000S vs 747957-2 |
ORD37F0000X-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S vs ORD37F0000X-15 |
RD37S0000C/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | ORD37F0000S vs RD37S0000C/AA-15 |
8656V37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD37F0000S vs 8656V37SHLF |
8656V37SLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | ORD37F0000S vs 8656V37SLF |
ORD37S0000S-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S vs ORD37S0000S-14 |
SND37S0S00G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S vs SND37S0S00G |
SD37F0S600X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | ORD37F0000S vs SD37F0S600X |
RD37S0000S/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | ORD37F0000S vs RD37S0000S/AA-15 |