Part Details for ORE-6821 by Omega Engineering
Results Overview of ORE-6821 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ORE-6821 Information
ORE-6821 by Omega Engineering is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69168-216HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 16 Positions 2.54mm - Vertical. | |
| 69168-210HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Vertical. | |
| 69168-214HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 14 Positions 2.54mm - Vertical. |
Price & Stock for ORE-6821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AH5537
|
Newark | Orp Electrode Pvdf(Kynar), |Omega ORE-6821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.9800 | Buy Now |
|
DISTI #
5880-ORE-6821-ND
|
DigiKey | ORE-6821 Min Qty: 4 Container: Bulk |
0 Bulk |
|
$788.4500 | Buy Now |