Part Details for OS151-MT by Omega Engineering
Results Overview of OS151-MT by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS151-MT Information
OS151-MT by Omega Engineering is an Infrared Sensor.
Infrared Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OS151-MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3880720
|
Farnell | TEMPERATURE SENSOR, 1000MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$487.2451 | Buy Now |
|
DISTI #
5880-OS151-MT-ND
|
DigiKey | FIXED INFRARED TEMPERATURE TRANS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$380.8100 | Buy Now |
|
DISTI #
OS151-MT
|
Avnet Americas | - Bulk (Alt: OS151-MT) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 46 Factory Stock |
|
$380.8100 | Buy Now |