Part Details for OSC-1A0-10M0000000 by Microchip Technology Inc
Results Overview of OSC-1A0-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSC-1A0-10M0000000 Information
OSC-1A0-10M0000000 by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for OSC-1A0-10M0000000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OSC-1A0-10M0000000-ND
|
DigiKey | OSC-1A0-10M0000000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
OSC-1A0-10M0000000
|
Microchip Technology Inc | OSC-1A0-10M0000000, DFN, Projected EOL: 2044-01-28 - Contact for Pricing ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.8600 / $66.6400 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.8600 / $66.6400 | Buy Now |
Part Details for OSC-1A0-10M0000000
OSC-1A0-10M0000000 CAD Models
OSC-1A0-10M0000000 Part Data Attributes
|
|
OSC-1A0-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSC-1A0-10M0000000
Microchip Technology Inc
OSC-1A0-10M0000000
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 4 | |
| Manufacturer Package Code | DFN-4 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 13 Weeks | |
| Aging | 1 Ppm/Year | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 1.5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 10 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Clipped Sine | |
| Output Impedance | 100000 Ω | |
| Output Level | 1 V | |
| Package Equivalence Code | DILCC4,.39,300 | |
| Physical Dimension | 11.8mm X 9.9mm X 2.2mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes |
OSC-1A0-10M0000000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the OSC-1A0-10M0000000 is -40°C to +85°C, as specified in the datasheet.
-
To ensure reliable startup, make sure to follow the recommended power-up sequence, provide a stable power supply, and ensure the oscillator is properly decoupled from the power supply lines.
-
The typical current consumption of the OSC-1A0-10M0000000 is around 10mA, but this can vary depending on the specific application and operating conditions.
-
While the OSC-1A0-10M0000000 is a robust component, it's essential to follow proper mounting and packaging guidelines to ensure reliable operation in high-vibration or high-shock environments.
-
To troubleshoot issues, check the power supply, decoupling, and loading conditions. Verify that the oscillator is properly connected and configured. If issues persist, consult the datasheet and application notes or contact Microchip support.