Part Details for OSCAR40/10M/LL/SMAM/S/S/33 by Siretta Ltd
Results Overview of OSCAR40/10M/LL/SMAM/S/S/33 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSCAR40/10M/LL/SMAM/S/S/33 Information
OSCAR40/10M/LL/SMAM/S/S/33 by Siretta Ltd is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for OSCAR40/10M/LL/SMAM/S/S/33
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AC8506
|
Newark | Rf Antenna, 800Mhz To 2.7Ghz, 5.5Dbi, Antenna Type:5G/4G/3G/Lte/Umts/Bluetooth/Zigbee/Ism/Lora/Sigfox/Wifi, Frequency Min:800Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:5.5Dbi, Vswr:1.5 Rohs Compliant: Yes |Siretta OSCAR40/10M/LL/SMAM/S/S/33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$95.2300 / $106.4100 | Buy Now |
|
DISTI #
OSCAR40/10M/LL/SMAM/S/S/33-ND
|
DigiKey | RF ANT 880MHZ/2.2GHZ WHIP STR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
532 In Stock |
|
$51.8435 / $70.1100 | Buy Now |
|
DISTI #
419-OSCAR4010MLLSMAM
|
Mouser Electronics | Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE RoHS: Compliant | 131 |
|
$51.8300 / $63.0100 | Buy Now |
|
|
Onlinecomponents.com | 5G/4G, Dual Band Wifi and ISM Omnidirectional Wall/Pole Mount Antenna SMA Male Connector 10M Cable COO: China RoHS: Compliant |
10 In Stock |
|
$43.0100 / $47.0100 | Buy Now |
|
DISTI #
OSCAR40/10M/LL/SMAM/S/S/33
|
IBS Electronics | OSCAR40/10M/LL/SMAM/S/S/33 BY SIRETTA IS A 10-METER LOW-LOSS SMA CABLE WITH SILVER-PLATED CONNECTORS DESIGNED FOR RELIABLE RF SIGNAL TRANSMISSION IN WIRELESS APPLICATIONS. Min Qty: 1 Package Multiple: 1 | 10 |
|
$60.2140 / $65.8140 | Buy Now |
|
|
Master Electronics | 5G/4G, Dual Band Wifi and ISM Omnidirectional Wall/Pole Mount Antenna SMA Male Connector 10M Cable COO: China RoHS: Compliant |
10 In Stock |
|
$43.0100 / $47.0100 | Buy Now |