OSO5060341F
OptoSupply Limited
Description: Single Color LED, Orange, 1.2mm,

Overview of OSO5060341F by OptoSupply Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OSO5060341F by OptoSupply Limited

Part # Manufacturer Description Stock Price Buy
DISTI # OSO5060341F
TME LED, SMD, 0603, orange, 200÷400mcd, 1.6x0.8x0.95mm, 35°, 1.8÷2.4V Min Qty: 5 1818
  • 5 $0.1600
  • 25 $0.0779
  • 100 $0.0602
  • 500 $0.0513
  • 3,000 $0.0478
$0.0478 / $0.1600 Buy Now

CAD Models for OSO5060341F by OptoSupply Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSO5060341F by OptoSupply Limited

OSO5060341F
OptoSupply Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OPTOSUPPLY LTD
Reach Compliance Code
unknown
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.3 V
Luminous Intensity-Min
0.068 cd
Luminous Intensity-Nom
100.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.95 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Viewing Angle
35 deg
Want to compare parts?
  1. OSO5060341F
    OptoSupply Limited
    Single Color LED, Orange, 1.2mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSO5060341F by OptoSupply Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSO5060341F by OptoSupply Limited

Select Manufacturer
Which Manufacturer of OSO5060341F would you like to use for your alert(s)?
  • Please alert me when OSO5060341F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSO5060341F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSO5060341F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSO5060341F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSO5060341F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSO5060341F by OptoSupply Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: