Part Details for OVC5EQ2BB-003.2M by Connor-Winfield
Overview of OVC5EQ2BB-003.2M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OVC5EQ2BB-003.2M
OVC5EQ2BB-003.2M CAD Models
OVC5EQ2BB-003.2M Part Data Attributes:
|
OVC5EQ2BB-003.2M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
OVC5EQ2BB-003.2M
Connor-Winfield
Sine Output Oscillator, 3.2MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 2.2 W | |
Manufacturer Series | OVC5EQ2BB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 3.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 5V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 12.7mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W |