Filter Your Search
1 - 1 of 1 results
|
OVC5EQ2BB-003.2M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 3.2 MHz | 0.05 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | OVC5EQ2BB | 5 V | NO | 0.005 ppm | 2.2 W | 5V | -145 dBc/Hz | 5.25 V | 4.75 V | 4 W | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine |