Part Details for OVS-0601 by SPC Multicomp
Overview of OVS-0601 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OVS-0601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2204
|
Newark | Led, White, 0.8Mm X 1Mm, 340Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:340Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:Ovs Seriesrohs Compliant: Yes |Multicomp Pro OVS-0601 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125070 |
|
$0.0770 | Buy Now |
DISTI #
02AH2201
|
Newark | Led, White, 340Mcd, Smd, Led Colour:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:340Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:-, Automotive Qualificationrohs Compliant: Yes |Multicomp Pro OVS-0601 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 276000 |
|
$0.1400 / $0.1540 | Buy Now |
DISTI #
1716769
|
element14 Asia-Pacific | LED, 0603, SUP.BRIGHT WHITE, 340MCD, RoHS: Compliant Min Qty: 5 Container: Cut Tape | 125070 |
|
$0.2286 / $0.3381 | Buy Now |
DISTI #
1716769RL
|
element14 Asia-Pacific | LED, 0603, SUP.BRIGHT WHITE, 340MCD, RoHS: Compliant Min Qty: 50 Container: Reel | 125070 |
|
$0.2286 / $0.3330 | Buy Now |
DISTI #
3052409
|
element14 Asia-Pacific | LED, WHITE, 340MCD, SMD RoHS: Compliant Min Qty: 4000 Container: Reel | 276000 |
|
$0.1477 / $0.1683 | Buy Now |
DISTI #
3052409
|
Farnell | LED, WHITE, 340MCD, SMD RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 276000 |
|
$0.3695 / $0.4309 | Buy Now |
DISTI #
1716769RL
|
Farnell | LED, 0603, SUP.BRIGHT WHITE, 340MCD, RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 125070 |
|
$0.4397 / $0.7541 | Buy Now |
DISTI #
1716769
|
Farnell | LED, 0603, SUP.BRIGHT WHITE, 340MCD, RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 125070 |
|
$0.4397 / $0.8794 | Buy Now |
Part Details for OVS-0601
OVS-0601 CAD Models
OVS-0601 Part Data Attributes
|
OVS-0601
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
OVS-0601
SPC Multicomp
Single Color LED, White, Diffused Yellow, 1mm, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 340.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |