Part Details for OX2310G by Oxley Group Ltd
Overview of OX2310G by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OX2310G
OX2310G CAD Models
OX2310G Part Data Attributes
|
OX2310G
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
OX2310G
Oxley Group Ltd
Single Color LED, Green, METAL GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Package Description | METAL GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for OX2310G
This table gives cross-reference parts and alternative options found for OX2310G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX2310G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F203PG6-24V-BP | Single Color LED, Pure Green, | LEDtronics Inc | OX2310G vs F203PG6-24V-BP |
SP240FTPG48V | Single Color LED, Pure Green, 3mm | Spectrum Devices Corporation | OX2310G vs SP240FTPG48V |
F203PG6-28V-AC | Single Color LED, Pure Green, | LEDtronics Inc | OX2310G vs F203PG6-28V-AC |
2694.8083 | Single Color LED, Green, T-1, 2.8mm, | Elma Electronic Inc | OX2310G vs 2694.8083 |
BF321G1K-5V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | OX2310G vs BF321G1K-5V-BP |
F203G6-6V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | OX2310G vs F203G6-6V-AC |
BF321AG6K-120VAC-AC | Single Color LED, Aqua Green, | LEDtronics Inc | OX2310G vs BF321AG6K-120VAC-AC |
59-1005 | Single Color LED, Green, SOT-23, 3 PIN | Minireel Components | OX2310G vs 59-1005 |
FF200AG6K-24V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | OX2310G vs FF200AG6K-24V-BP |
UTL24X-1AG | Single Color LED, Green, 6.73mm, | LEDtronics Inc | OX2310G vs UTL24X-1AG |