Part Details for OXPCIE958-FBAG by PLX Technology
Overview of OXPCIE958-FBAG by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OXPCIE958-FBAG
OXPCIE958-FBAG CAD Models
OXPCIE958-FBAG Part Data Attributes:
|
OXPCIE958-FBAG
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
OXPCIE958-FBAG
PLX Technology
PCI Bus Controller, CMOS, PBGA176, GREEN, TFBGA-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B176 | |
Length | 13 mm | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for OXPCIE958-FBAG
This table gives cross-reference parts and alternative options found for OXPCIE958-FBAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OXPCIE958-FBAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO3130IZHC | Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR -40 to 85 | Texas Instruments | OXPCIE958-FBAG vs XIO3130IZHC |
XIO2200ZGW | IC PCI BUS CONTROLLER, PBGA176, GREEN, PLASTIC, MICRO BGA-176, Bus Controller | Texas Instruments | OXPCIE958-FBAG vs XIO2200ZGW |
XIO3130ZHC | Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR 0 to 70 | Texas Instruments | OXPCIE958-FBAG vs XIO3130ZHC |
XIO2200AZHH | x1 PCI Express to 1394a OHCI and 2-Port PHY 175-BGA MICROSTAR | Texas Instruments | OXPCIE958-FBAG vs XIO2200AZHH |