Part Details for P-0402H4302BGTS by Vishay Intertechnologies
Results Overview of P-0402H4302BGTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P-0402H4302BGTS Information
P-0402H4302BGTS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P-0402H4302BGTS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P-0402H4302BGTS
|
Avnet Americas | - Bulk (Alt: P-0402H4302BGTS) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9360 / $4.2826 | Buy Now |
|
DISTI #
71-P-0402H4302BGTS
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$4.1000 / $7.3800 | Order Now |
|
|
Vyrian | Resistors | 4645 |
|
RFQ |
US Tariff Estimator: P-0402H4302BGTS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P-0402H4302BGTS
P-0402H4302BGTS Part Data Attributes
|
|
P-0402H4302BGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0402H4302BGTS
Vishay Intertechnologies
Fixed Resistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.84 Mm | |
| Package Length | 1.07 Mm | |
| Package Style | Smt | |
| Package Width | 0.56 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 43000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Gold Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |