Part Details for P-0603E1301BGT1 by Vishay Intertechnologies
Overview of P-0603E1301BGT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603E1301BGT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603E1301BGT1
|
Avnet Americas | Res Thin Film 603 1.3kOhm 0.1% 3/20W ±25ppm/°C Molded T/R (Alt: P-0603E1301BGT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.5400 / $1.2005 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9100 | Buy Now |
Part Details for P-0603E1301BGT1
P-0603E1301BGT1 CAD Models
P-0603E1301BGT1 Part Data Attributes:
|
P-0603E1301BGT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603E1301BGT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603E1301BGT1
This table gives cross-reference parts and alternative options found for P-0603E1301BGT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E1301BGT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1301BBTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1300 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | P-0603E1301BGT1 vs PTN0603E1301BBTS |
PTN0603E1301BBTI | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BBTI |
PTN0603E1301BST1 | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BST1 |
PTN0603E1301BBTP | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BBTP |
PTN0603E1301BST0 | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BST0 |
PTN0603E1301BBT5 | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BBT5 |
PTN0603E1301BBT0 | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BBT0 |
P-0603E1301AGWP | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs P-0603E1301AGWP |
P-0603E1301ABT5 | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs P-0603E1301ABT5 |
PTN0603E1301BBTS | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E1301BGT1 vs PTN0603E1301BBTS |