Part Details for P-0603Y2492BBWS by Vishay Intertechnologies
Overview of P-0603Y2492BBWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603Y2492BBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603Y2492BBWS
|
Avnet Americas | Res Thin Film 603 24.9kOhm 0.1% 3/20W ±10ppm/°C Molded Waffle Pack - Bulk (Alt: P-0603Y2492BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7425 / $5.1107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.8800 | Buy Now |
Part Details for P-0603Y2492BBWS
P-0603Y2492BBWS CAD Models
P-0603Y2492BBWS Part Data Attributes
|
P-0603Y2492BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603Y2492BBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603Y2492BBWS
This table gives cross-reference parts and alternative options found for P-0603Y2492BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603Y2492BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603Y2492BST1 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2492BBWS vs PTN0603Y2492BST1 |
P-0603Y2492ASWI | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2492BBWS vs P-0603Y2492ASWI |
PTN0603Y2492ASTS | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2492BBWS vs PTN0603Y2492ASTS |
PTN0603Y2492BBT0 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2492BBWS vs PTN0603Y2492BBT0 |
PTN0603Y2492AST5 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2492BBWS vs PTN0603Y2492AST5 |
P-0603Y2492AST0 | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603Y2492BBWS vs P-0603Y2492AST0 |
PTN0603Y2492BGTF | Fixed Resistor, Thin Film, 0.15W, 24900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P-0603Y2492BBWS vs PTN0603Y2492BGTF |