Part Details for P-2406H-CCT by Cinch Connectivity Solutions
Overview of P-2406H-CCT by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P-2406H-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5817
|
Newark | Plug & Socket Connector, Plug, 6 Position, No. Of Contacts:6Contacts, Product Range:2400 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, No. Of Rows:2Rows Rohs Compliant: Yes |Cinch Connectivity Solutions P-2406H-CCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 726 |
|
$33.1600 / $39.1900 | Buy Now |
DISTI #
78M1729
|
Newark | Rack And Panel Connector, 6 Contact(S), Male, Solder Terminal, Plug |Cinch Connectivity Solutions P-2406H-CCT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5000 | Buy Now |
DISTI #
2266-P-2406H-CCT-ND
|
DigiKey | CONN PLUG 6POS IN-LINE SLDR Min Qty: 3 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
853 In Stock |
|
$31.9800 / $33.8000 | Buy Now |
DISTI #
P-2406H-CCT-ND
|
DigiKey | CONN PLUG 6POS IN-LINE SLDR Min Qty: 3 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2951 | Buy Now |
DISTI #
538-P-2406H-CCT
|
Mouser Electronics | Jones Plugs & Sockets 6P JONES PLG W/CLAMP SLDER CABLE MNT RoHS: Compliant | 0 |
|
$28.2900 | Order Now |
|
Onlinecomponents.com | Conn Power M 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
853 Partner Stock |
|
$28.7400 / $51.4500 | Buy Now |
DISTI #
1311003
|
element14 Asia-Pacific | PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 726 |
|
$48.0200 | Buy Now |
DISTI #
1311003
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 726 |
|
$38.6817 / $59.8935 | Buy Now |
|
Master Electronics | Conn Power M 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
853 Partner Stock |
|
$28.7400 / $51.4500 | Buy Now |
Part Details for P-2406H-CCT
P-2406H-CCT CAD Models
P-2406H-CCT Part Data Attributes
|
P-2406H-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-2406H-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | S-2406-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |