Part Details for P-306-AB by Cinch Connectivity Solutions
Overview of P-306-AB by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-306-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F203
|
Newark | Plug & Socket Connector, Plug, 6 Position, No. Of Contacts:6Contacts, Product Range:300 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brassrohs Compliant: No |Cinch Connectivity Solutions P-306-AB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-13063
|
Mouser Electronics | Jones Plugs & Sockets 6C PNL MNT PLUG RoHS: Not Compliant | 0 |
|
$2.8200 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board PL 6 POS Solder Lug ST Panel Mount | 0 |
|
$2.9000 / $20.6500 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 1 |
|
$4.2900 | Buy Now |
DISTI #
CINP-306-AB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for P-306-AB
P-306-AB CAD Models
P-306-AB Part Data Attributes
|
P-306-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-306-AB
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | CADMIUM | |
Contact Finish Termination | CADMIUM | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | S-306-AB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |