Part Details for P-306H-AB by Cinch Connectivity Solutions
Overview of P-306H-AB by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-306H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1766
|
Newark | Rack And Panel Connector, 6 Contact(S), Male, Solder Terminal, Plug |Cinch Connectivity Solutions P-306H-AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 836 |
|
$10.0500 | Buy Now |
DISTI #
538-P-306H-AB
|
Mouser Electronics | Jones Plugs & Sockets 6C PNL MNT PLUG RoHS: Compliant | 501 |
|
$6.5600 / $12.2700 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port RoHS: Compliant |
911 In Stock |
|
$6.9900 / $24.1300 | Buy Now |
DISTI #
Cinch Connector Div. P-306H-AB
|
PEI Genesis | Rack and Panel Connector 6 | 836 |
|
Buy Now | |
|
Master Electronics | Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port RoHS: Compliant |
911 In Stock |
|
$6.9900 / $24.1300 | Buy Now |
Part Details for P-306H-AB
P-306H-AB CAD Models
P-306H-AB Part Data Attributes
|
P-306H-AB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-306H-AB
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | S-306-AB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |