Part Details for P-306H-CCT by Cinch Connectivity Solutions
Overview of P-306H-CCT by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-306H-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5839
|
Newark | Plug & Socket Connector, Plug, 6 Position, No. Of Contacts:6Contacts, Product Range:300 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:Brassrohs Compliant: Yes |Cinch Connectivity Solutions P-306H-CCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$13.6800 / $24.7200 | Buy Now |
DISTI #
116-1035-ND
|
DigiKey | CONN PLUG 6POS IN-LINE SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
804 In Stock |
|
$11.0696 / $16.9700 | Buy Now |
DISTI #
538-P-306H-CCT
|
Mouser Electronics | Jones Plugs & Sockets 6C CBL MNT PLUG RoHS: Compliant | 860 |
|
$11.0700 / $16.9700 | Buy Now |
|
Onlinecomponents.com | Jones Plug - 6 Positions - 10 A - 250 V - Push-Pull - Hood, Cable Clamp - Solder Eyelet(s) Termination - Free Hanging (In-Line) Mount - Black. RoHS: Compliant |
307 Partner Stock |
|
$10.8500 / $14.3600 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | 4 |
|
$12.4533 / $16.6044 | Buy Now |
DISTI #
CINP-306H-CCT
|
Interstate Connecting Components | 0 |
|
$12.3077 | Buy Now | |
DISTI #
Cinch Connector Div. P-306H-CCT
|
PEI Genesis | 300 SERIES WITH HOOD AND 180 | 422 |
|
Buy Now | |
DISTI #
1298065
|
element14 Asia-Pacific | PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$11.6148 / $17.8187 | Buy Now |
DISTI #
1298065
|
Farnell | PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 64 |
|
$14.4207 / $26.0797 | Buy Now |
|
Master Electronics | Jones Plug - 6 Positions - 10 A - 250 V - Push-Pull - Hood, Cable Clamp - Solder Eyelet(s) Termination - Free Hanging (In-Line) Mount - Black. RoHS: Compliant |
307 Partner Stock |
|
$10.8500 / $14.3600 | Buy Now |
Part Details for P-306H-CCT
P-306H-CCT CAD Models
P-306H-CCT Part Data Attributes
|
P-306H-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-306H-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | S-306-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |