Part Details for P0109DA5AL3 by STMicroelectronics
Results Overview of P0109DA5AL3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0109DA5AL3 Information
P0109DA5AL3 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0109DA5AL3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: P0109DA5AL3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P0109DA5AL3
P0109DA5AL3 Part Data Attributes
|
|
P0109DA5AL3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0109DA5AL3
STMicroelectronics
Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 75 V/Us | |
| DC Gate Trigger Current-Max | 0.001 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 5 Ma | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-W3 | |
| Leakage Current-Max | 6 Ma | |
| Non-Repetitive Pk On-state Cur | 8 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 500 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 0.8 A | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Repetitive Peak Reverse Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trigger Device Type | Scr |