Part Details for P0302H7321DNT by Vishay Intertechnologies
Overview of P0302H7321DNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0302H7321DNT
P0302H7321DNT CAD Models
P0302H7321DNT Part Data Attributes:
|
P0302H7321DNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0302H7321DNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.04W, 7320ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 0.75 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0302 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |