Part Details for P0302Z2941LG by Vishay Intertechnologies
Overview of P0302Z2941LG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P0302Z2941LG
P0302Z2941LG CAD Models
P0302Z2941LG Part Data Attributes:
|
P0302Z2941LG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0302Z2941LG
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.04W, 2940ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 0.5 mm | |
Package Length | 0.75 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.04 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | P0302 | |
Size Code | 0302 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 25 V |