Part Details for P0402H63R4FBW by Vishay Intertechnologies
Results Overview of P0402H63R4FBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0402H63R4FBW Information
P0402H63R4FBW by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0402H63R4FBW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62X1713
|
Newark | P 0402 H 63R4 F B Wp /Waffle Pack/Plastic Tape |Vishay P0402H63R4FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.7200 | Buy Now |
|
DISTI #
P0402H63R4FBW
|
Avnet Americas | - Custom Tape W/Leader (Alt: P0402H63R4FBW) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1764 / $3.3677 | Buy Now |
|
DISTI #
P0402H63R4FBW
|
Avnet Asia | (Alt: P0402H63R4FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: P0402H63R4FBW by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P0402H63R4FBW
P0402H63R4FBW Part Data Attributes
|
|
P0402H63R4FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402H63R4FBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Anti-Sulfur, High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.6 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 63.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for P0402H63R4FBW
This table gives cross-reference parts and alternative options found for P0402H63R4FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402H63R4FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0402H63R4FBWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | P0402H63R4FBW vs P0402H63R4FBWA |
| P0402H63R4FNPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | P0402H63R4FBW vs P0402H63R4FNPE |