Part Details for P0603E1001BBW by Vishay Intertechnologies
Overview of P0603E1001BBW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E1001BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1796
|
Newark | P 0603 E 1001 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E1001BBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6700 | Buy Now |
DISTI #
P0603E1001BBW
|
Avnet Americas | Res Thin Film 0603 1K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603E1001BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7496 / $5.4125 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
P0603E1001BBW
|
Avnet Abacus | - Tape and Reel (Alt: P0603E1001BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E1001BBW
P0603E1001BBW CAD Models
P0603E1001BBW Part Data Attributes
|
P0603E1001BBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1001BBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1001BBW
This table gives cross-reference parts and alternative options found for P0603E1001BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1001BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1001B25 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E1001BBW vs RN73H1JGTD1001B25 |
P0603E1001BNTA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E1001BBW vs P0603E1001BNTA |
RN73H1JTTD1001A25 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E1001BBW vs RN73H1JTTD1001A25 |
P0603E1001BBPA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E1001BBW vs P0603E1001BBPA |
P0603E1001BG | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | P0603E1001BBW vs P0603E1001BG |
BLU0603P-1001-AB25Q | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1001BBW vs BLU0603P-1001-AB25Q |
BLU0603P-1001-AT25Q | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1001BBW vs BLU0603P-1001-AT25Q |
SF06R1001ATLA | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1001BBW vs SF06R1001ATLA |
SF06R1001ATLQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1001BBW vs SF06R1001ATLQ |
P0603E1001WG | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Vishay Intertechnologies | P0603E1001BBW vs P0603E1001WG |