Part Details for P0603E2840BN by Vishay Sfernice
Overview of P0603E2840BN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E2840BN
P0603E2840BN CAD Models
P0603E2840BN Part Data Attributes
|
P0603E2840BN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603E2840BN
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 284 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR; TUBE; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 284 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0603E2840BN
This table gives cross-reference parts and alternative options found for P0603E2840BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2840BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3X2840 | Fixed Resistor, Thin Film, 0.1W, 284ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | P0603E2840BN vs AR03BPC3X2840 |
AR03BTRC3Y2840 | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | P0603E2840BN vs AR03BTRC3Y2840 |
RN73F1J2840A | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | P0603E2840BN vs RN73F1J2840A |
AS73F1JT2840B | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | P0603E2840BN vs AS73F1JT2840B |
WF06U2840BTLQ | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2840BN vs WF06U2840BTLQ |
AR0603284R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | P0603E2840BN vs AR0603284R+-0.1%TCR25 |
RN06B2840CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | P0603E2840BN vs RN06B2840CT1-25 |
AR03BPC3X2840N | Fixed Resistor, Thin Film, 0.1W, 284ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | P0603E2840BN vs AR03BPC3X2840N |
PCF-W0603LF-03-2840-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | P0603E2840BN vs PCF-W0603LF-03-2840-B-P-LT |
SF06U2840ATLQ | Fixed Resistor, Thin Film, 0.0625W, 284ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2840BN vs SF06U2840ATLQ |