Part Details for P0603E3011DNTE by Vishay Intertechnologies
Overview of P0603E3011DNTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E3011DNTE
P0603E3011DNTE CAD Models
P0603E3011DNTE Part Data Attributes
|
P0603E3011DNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E3011DNTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E3011DNTE
This table gives cross-reference parts and alternative options found for P0603E3011DNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3011DNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K01DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E3011DNTE vs RP73F1J3K01DTDF |
BLU0603M-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3011DNTE vs BLU0603M-3011-DT25Q |
AMF06033K010.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E3011DNTE vs AMF06033K010.5%25PPM/KNP20 |
TP0325D3011R5E | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E3011DNTE vs TP0325D3011R5E |
P0603E3011DBTR | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | P0603E3011DNTE vs P0603E3011DBTR |
RTW10D0603D3011-RG70 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E3011DNTE vs RTW10D0603D3011-RG70 |
PRC0603TC253.01K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E3011DNTE vs PRC0603TC253.01K+/-0.5% |
AMF06033K010.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E3011DNTE vs AMF06033K010.5%25PPM/KKP5 |
BLU0603P-3011-DT25Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3011DNTE vs BLU0603P-3011-DT25Q |
RP73F1J3K01DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E3011DNTE vs RP73F1J3K01DTD |