Part Details for P0603E4641DGTE by Vishay Intertechnologies
Overview of P0603E4641DGTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E4641DGTE
P0603E4641DGTE CAD Models
P0603E4641DGTE Part Data Attributes
|
P0603E4641DGTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E4641DGTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4641DGTE
This table gives cross-reference parts and alternative options found for P0603E4641DGTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4641DGTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325D4641T4E | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4641DGTE vs TP0325D4641T4E |
BLU0603-4641-DT25 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4641DGTE vs BLU0603-4641-DT25 |
RTX034641DDP4 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E4641DGTE vs RTX034641DDP4 |
AR03DTCX4641N | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | P0603E4641DGTE vs AR03DTCX4641N |
SF06R4641DTL | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4641DGTE vs SF06R4641DTL |
RN73H1JTTD4641D25 | Fixed Resistor, Metal Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E4641DGTE vs RN73H1JTTD4641D25 |
239064464642L | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E4641DGTE vs 239064464642L |
RBP06DBP4641 | Fixed Resistor, Thin Film, 0.125W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603E4641DGTE vs RBP06DBP4641 |
TP0325D4641T5E | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4641DGTE vs TP0325D4641T5E |
RT0603DRD074K64L | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E4641DGTE vs RT0603DRD074K64L |