Part Details for P0603H1000FGTE by Vishay Intertechnologies
Overview of P0603H1000FGTE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H1000FGTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0067
|
Newark | P 0603 H 1000 F G Tr2500 E4 /Waffle Pack Or Tape & Reel |Vishay P0603H1000FGTE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now |
DISTI #
P0603H1000FGTE
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 100Ohm 125mW 1% 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: P0603H1000FGTE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.3638 / $3.6223 | Buy Now |
Part Details for P0603H1000FGTE
P0603H1000FGTE CAD Models
P0603H1000FGTE Part Data Attributes
|
P0603H1000FGTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1000FGTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1000FGTE
This table gives cross-reference parts and alternative options found for P0603H1000FGTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1000FGTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1000-FT50Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1000FGTE vs BLU0603P-1000-FT50Q |
CMF0603100R1%50PPM/KKP | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Microtech GmbH Electronic | P0603H1000FGTE vs CMF0603100R1%50PPM/KKP |
BLU0603-1000-FT50W | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1000FGTE vs BLU0603-1000-FT50W |
RBS06FTS1000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | P0603H1000FGTE vs RBS06FTS1000 |
P0603H1000FGT | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H1000FGTE vs P0603H1000FGT |
RN731JTTD1000F50 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603H1000FGTE vs RN731JTTD1000F50 |
RN731JTTDD1000F50 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603H1000FGTE vs RN731JTTDD1000F50 |
PRC0603TC50X100R+-1%T | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H1000FGTE vs PRC0603TC50X100R+-1%T |
WF06Q1000FTLQ | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H1000FGTE vs WF06Q1000FTLQ |
RP73G1J100RFTDG | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H1000FGTE vs RP73G1J100RFTDG |