Part Details for P0603H1372FBPD by Vishay Intertechnologies
Overview of P0603H1372FBPD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H1372FBPD
P0603H1372FBPD CAD Models
P0603H1372FBPD Part Data Attributes
|
P0603H1372FBPD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1372FBPD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1372FBPD
This table gives cross-reference parts and alternative options found for P0603H1372FBPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1372FBPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1372-FB50W | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1372FBPD vs BLU0603-1372-FB50W |
BLU0603ER-1372-FB50 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1372FBPD vs BLU0603ER-1372-FB50 |
RP73G1J13K7FTDG | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H1372FBPD vs RP73G1J13K7FTDG |
TP0350F1372T4E | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1372FBPD vs TP0350F1372T4E |
P0603H1372FGPB | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H1372FBPD vs P0603H1372FGPB |
BLU0603-1372-FB50 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1372FBPD vs BLU0603-1372-FB50 |
TP0350F1372TCE | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1372FBPD vs TP0350F1372TCE |
RTX031372FETP | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H1372FBPD vs RTX031372FETP |
BLU0603P-1372-FT50Q | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1372FBPD vs BLU0603P-1372-FT50Q |
AS0603Q1372F-T5 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603H1372FBPD vs AS0603Q1372F-T5 |