Part Details for P0603H45R3CGWA by Vishay Intertechnologies
Overview of P0603H45R3CGWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H45R3CGWA
P0603H45R3CGWA CAD Models
P0603H45R3CGWA Part Data Attributes:
|
P0603H45R3CGWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H45R3CGWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603H45R3CGWA
This table gives cross-reference parts and alternative options found for P0603H45R3CGWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H45R3CGWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-45R3-CT50Q | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H45R3CGWA vs BLU0603ER-45R3-CT50Q |
BLU0603P-45R3-CT50Q | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H45R3CGWA vs BLU0603P-45R3-CT50Q |
P0603H45R3CNTF | Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H45R3CGWA vs P0603H45R3CNTF |
TP0350C45R3R5E | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H45R3CGWA vs TP0350C45R3R5E |
BLU0603P-45R3-CB50W | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H45R3CGWA vs BLU0603P-45R3-CB50W |
RTX0345R3CEP4 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H45R3CGWA vs RTX0345R3CEP4 |
BLU0603ER-45R3-CT50 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H45R3CGWA vs BLU0603ER-45R3-CT50 |
P0603H45R3CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 45.3ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | P0603H45R3CGWA vs P0603H45R3CGTRE4 |
RN73H1JTTD45R3C50 | Fixed Resistor, Metal Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H45R3CGWA vs RN73H1JTTD45R3C50 |
239040454539L | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H45R3CGWA vs 239040454539L |