Part Details for P0603Y2001BBW by Vishay Intertechnologies
Overview of P0603Y2001BBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y2001BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2142
|
Newark | P 0603 Y 2001 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603Y2001BBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
P0603Y2001BBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y2001BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0034 / $6.1826 | Buy Now |
DISTI #
P0603Y2001BBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y2001BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0603Y2001BBW
P0603Y2001BBW CAD Models
P0603Y2001BBW Part Data Attributes:
|
P0603Y2001BBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2001BBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2001BBW
This table gives cross-reference parts and alternative options found for P0603Y2001BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2001BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y2001BNW | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y2001BBW vs P0603Y2001BNW |
AMF06032K0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2001BBW vs AMF06032K0.05%10PPM/KNP10 |
CMP06032K0.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2001BBW vs CMP06032K0.1%10PPM/KKS |
239080432002L | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | P0603Y2001BBW vs 239080432002L |
AMF06032K0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2001BBW vs AMF06032K0.05%10PPM/KNS |
BLU0603-2001-AT10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2001BBW vs BLU0603-2001-AT10 |
BLU0603ER-2001-BB10 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2001BBW vs BLU0603ER-2001-BB10 |
P0603Y2001BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | P0603Y2001BBW vs P0603Y2001BN |
TP0310B2001R5E | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y2001BBW vs TP0310B2001R5E |
AMF06032K0.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y2001BBW vs AMF06032K0.05%10PPM/KKP5 |