Part Details for P0805Y1112WBW by Vishay Intertechnologies
Overview of P0805Y1112WBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y1112WBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2595
|
Newark | P 0805 Y 1112 W B Wp /Waffle Pack Or Tape & Reel |Vishay P0805Y1112WBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3700 | Buy Now |
DISTI #
P0805Y1112WBW
|
Avnet Americas | SMD Chip Resistor, 11.1 kOhm, ± 0.05%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Waffle Pack (Alt: P0805Y1112WBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.3963 / $7.3711 | Buy Now |
DISTI #
P0805Y1112WBW
|
Avnet Abacus | SMD Chip Resistor, 11.1 kOhm, � 0.05%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805Y1112WBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0805Y1112WBW
P0805Y1112WBW CAD Models
P0805Y1112WBW Part Data Attributes
|
P0805Y1112WBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y1112WBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 11100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y1112WBW
This table gives cross-reference parts and alternative options found for P0805Y1112WBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y1112WBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y1112WBT | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1112WBW vs P0805Y1112WBT |
CMP080511K10.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.1%10PPM/KKS |
CMP080511K10.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.05%10PPM/KNP20 |
CMP080511K10.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.05%10PPM/KKP10 |
P0805Y1112WB | RESISTOR, THIN FILM, 0.2 W, 0.05 %, 10 ppm, 11100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805Y1112WBW vs P0805Y1112WB |
P0805Y1112BGTC | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y1112WBW vs P0805Y1112BGTC |
P0805Y1112BNE2 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | P0805Y1112WBW vs P0805Y1112BNE2 |
CMP080511K10.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.05%10PPM/KNP10 |
CMP080511K10.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.1%10PPM/KNP5 |
CMP080511K10.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 11100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y1112WBW vs CMP080511K10.1%10PPM/KKP20 |